
CGJ2B2X7R1C103K050BA | |
|---|---|
DigiKey Part Number | 445-8089-2-ND - Tape & Reel (TR) 445-8089-1-ND - Cut Tape (CT) 445-8089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1C103K050BA |
Description | CAP CER 10000PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1C103K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36847 Kč | 3 684,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94080 Kč | 47,04 Kč |
| 100 | 0,81260 Kč | 81,26 Kč |
| 500 | 0,60138 Kč | 300,69 Kč |
| 1 000 | 0,53608 Kč | 536,08 Kč |
| 2 500 | 0,46750 Kč | 1 168,75 Kč |
| 5 000 | 0,42622 Kč | 2 131,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94080 Kč | 47,04 Kč |
| 100 | 0,81050 Kč | 81,05 Kč |
| 500 | 0,59088 Kč | 295,44 Kč |
| 1 000 | 0,52306 Kč | 523,06 Kč |
| 2 500 | 0,45095 Kč | 1 127,38 Kč |
| 5 000 | 0,40728 Kč | 2 036,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

