220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2C0G1H221J050BA

DigiKey Part Number
445-8057-2-ND - Tape & Reel (TR)
445-8057-1-ND - Cut Tape (CT)
445-8057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H221J050BA
Description
CAP CER 220PF 50V C0G 0402
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H221J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 558
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,50620 Kč5 062,00 Kč
20 0000,47012 Kč9 402,40 Kč
30 0000,45151 Kč13 545,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,74300 Kč17,43 Kč
501,22620 Kč61,31 Kč
1001,06670 Kč106,67 Kč
5000,79918 Kč399,59 Kč
1 0000,71687 Kč716,87 Kč
2 5000,63044 Kč1 576,10 Kč
5 0000,57845 Kč2 892,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,76400 Kč17,64 Kč
501,23460 Kč61,73 Kč
1001,06880 Kč106,88 Kč
5000,78910 Kč394,55 Kč
1 0000,70175 Kč701,75 Kč
2 5000,60911 Kč1 522,78 Kč
5 0000,55305 Kč2 765,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč