
CGJ2B2C0G1H180J050BA | |
|---|---|
DigiKey Part Number | 445-13288-2-ND - Tape & Reel (TR) 445-13288-1-ND - Cut Tape (CT) 445-13288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H180J050BA |
Description | CAP CER 18PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H180J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,35220 Kč | 67,61 Kč |
| 100 | 1,18010 Kč | 118,01 Kč |
| 500 | 0,88906 Kč | 444,53 Kč |
| 1 000 | 0,79981 Kč | 799,81 Kč |
| 2 500 | 0,70553 Kč | 1 763,83 Kč |
| 5 000 | 0,64880 Kč | 3 244,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 50 | 1,36900 Kč | 68,45 Kč |
| 100 | 1,18640 Kč | 118,64 Kč |
| 500 | 0,87940 Kč | 439,70 Kč |
| 1 000 | 0,78344 Kč | 783,44 Kč |
| 2 500 | 0,68185 Kč | 1 704,62 Kč |
| 5 000 | 0,62028 Kč | 3 101,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

