10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2C0G1H100D050BA

DigiKey Part Number
445-13285-2-ND - Tape & Reel (TR)
445-13285-1-ND - Cut Tape (CT)
445-13285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H100D050BA
Description
CAP CER 10PF 50V C0G 0402
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H100D050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 127
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,57500 Kč15,75 Kč
501,10020 Kč55,01 Kč
1000,95540 Kč95,54 Kč
5000,71142 Kč355,71 Kč
1 0000,63687 Kč636,87 Kč
2 5000,55804 Kč1 395,10 Kč
5 0000,51076 Kč2 553,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,59600 Kč15,96 Kč
501,10440 Kč55,22 Kč
1000,95540 Kč95,54 Kč
5000,70134 Kč350,67 Kč
1 0000,62259 Kč622,59 Kč
2 5000,53889 Kč1 347,22 Kč
5 0000,48825 Kč2 441,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč