
CGJ2B2C0G1H080D050BA | |
|---|---|
DigiKey Part Number | 445-13283-2-ND - Tape & Reel (TR) 445-13283-1-ND - Cut Tape (CT) 445-13283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H080D050BA |
Description | CAP CER 8PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H080D050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51871 Kč | 5 187,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,25140 Kč | 62,57 Kč |
| 100 | 1,08980 Kč | 108,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,26400 Kč | 63,20 Kč |
| 100 | 1,09400 Kč | 109,40 Kč |
| 500 | 0,80800 Kč | 404,00 Kč |
| 1 000 | 0,71897 Kč | 718,97 Kč |
| 2 500 | 0,62456 Kč | 1 561,40 Kč |
| 5 000 | 0,56728 Kč | 2 836,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

