
CGJ2B2C0G1H030C050BA | |
|---|---|
DigiKey Part Number | 445-13278-2-ND - Tape & Reel (TR) 445-13278-1-ND - Cut Tape (CT) 445-13278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H030C050BA |
Description | CAP CER 3PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H030C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09610 Kč | 109,61 Kč |
| 1 000 | 0,73808 Kč | 738,08 Kč |
| 2 500 | 0,64951 Kč | 1 623,78 Kč |
| 5 000 | 0,59634 Kč | 2 981,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,10030 Kč | 110,03 Kč |
| 500 | 0,81178 Kč | 405,89 Kč |
| 1 000 | 0,72254 Kč | 722,54 Kč |
| 2 500 | 0,62759 Kč | 1 568,97 Kč |
| 5 000 | 0,57014 Kč | 2 850,70 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

