
CGJ2B2C0G1H020C050BA | |
|---|---|
DigiKey Part Number | 445-13277-2-ND - Tape & Reel (TR) 445-13277-1-ND - Cut Tape (CT) 445-13277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H020C050BA |
Description | CAP CER 2PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H020C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52107 Kč | 5 210,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 1,00790 Kč | 100,79 Kč |
| 1 000 | 0,69734 Kč | 697,34 Kč |
| 2 500 | 0,61549 Kč | 1 538,72 Kč |
| 5 000 | 0,56447 Kč | 2 822,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,09610 Kč | 109,61 Kč |
| 500 | 0,81010 Kč | 405,05 Kč |
| 1 000 | 0,72086 Kč | 720,86 Kč |
| 2 500 | 0,62608 Kč | 1 565,20 Kč |
| 5 000 | 0,56871 Kč | 2 843,55 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

