
CGAEA2X7R1E473M030BA | |
|---|---|
DigiKey Part Number | 445-180365-2-ND - Tape & Reel (TR) 445-180365-1-ND - Cut Tape (CT) 445-180365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGAEA2X7R1E473M030BA |
Description | CAP CER 0.047UF 25V X7R 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGAEA2X7R1E473M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 500 | 1,81044 Kč | 905,22 Kč |
| 1 000 | 1,65254 Kč | 1 652,54 Kč |
| 2 500 | 1,48599 Kč | 3 714,97 Kč |
| 5 000 | 1,38574 Kč | 6 928,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,22589 Kč | 18 388,35 Kč |
| 30 000 | 1,16704 Kč | 35 011,20 Kč |
| 45 000 | 1,13755 Kč | 51 189,75 Kč |
| 75 000 | 1,10488 Kč | 82 866,00 Kč |
| 105 000 | 1,08578 Kč | 114 006,90 Kč |
| 150 000 | 1,06740 Kč | 160 110,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

