
CGA9N3X7S2A106M230KE | |
|---|---|
DigiKey Part Number | 445-7995-2-ND - Tape & Reel (TR) 445-7995-1-ND - Cut Tape (CT) 445-7995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7S2A106M230KE |
Description | CAP CER 10UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7S2A106M230KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 49,47100 Kč | 494,71 Kč |
| 50 | 41,03000 Kč | 2 051,50 Kč |
| 100 | 38,41790 Kč | 3 841,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,02986 Kč | 16 514,93 Kč |
| 1 000 | 31,70068 Kč | 31 700,68 Kč |
| 1 500 | 31,03505 Kč | 46 552,57 Kč |
| 2 500 | 30,29692 Kč | 75 742,30 Kč |
| 3 500 | 29,86545 Kč | 104 529,07 Kč |
| 5 000 | 29,45011 Kč | 147 250,55 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |

