
CGA9N3X7S2A106M230KB | |
|---|---|
DigiKey Part Number | 445-13152-2-ND - Tape & Reel (TR) 445-13152-1-ND - Cut Tape (CT) 445-13152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7S2A106M230KB |
Description | CAP CER 10UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7S2A106M230KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 50 | 28,62860 Kč | 1 431,43 Kč |
| 100 | 26,63180 Kč | 2 663,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,58796 Kč | 11 293,98 Kč |
| 1 000 | 21,57167 Kč | 21 571,67 Kč |
| 1 500 | 21,06253 Kč | 31 593,79 Kč |
| 2 500 | 20,49825 Kč | 51 245,62 Kč |
| 3 500 | 20,16828 Kč | 70 588,98 Kč |
| 5 000 | 19,85075 Kč | 99 253,75 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

