47 µF ±20% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9N1X7R1V476M230KC

DigiKey Part Number
445-CGA9N1X7R1V476M230KCTR-ND - Tape & Reel (TR)
445-CGA9N1X7R1V476M230KCCT-ND - Cut Tape (CT)
445-CGA9N1X7R1V476M230KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N1X7R1V476M230KC
Description
CAP CER 47UF 35V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N1X7R1V476M230KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1083,92900 Kč839,29 Kč
5071,29240 Kč3 564,62 Kč
10067,38050 Kč6 738,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50059,02328 Kč29 511,64 Kč
1 00057,03120 Kč57 031,20 Kč
1 50056,03316 Kč84 049,74 Kč
2 50054,92657 Kč137 316,42 Kč
3 50054,27917 Kč189 977,10 Kč
Manufacturers Standard Package
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč