
CGA8R2C0G1H224J320KA | |
|---|---|
DigiKey Part Number | 445-7892-2-ND - Tape & Reel (TR) 445-7892-1-ND - Cut Tape (CT) 445-7892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8R2C0G1H224J320KA |
Description | CAP CER 0.22UF 50V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8R2C0G1H224J320KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 50 | 15,00100 Kč | 750,05 Kč |
| 100 | 13,77680 Kč | 1 377,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,37462 Kč | 5 687,31 Kč |
| 1 000 | 10,75287 Kč | 10 752,87 Kč |
| 1 500 | 10,44161 Kč | 15 662,42 Kč |
| 2 500 | 10,09660 Kč | 25 241,50 Kč |
| 3 500 | 9,89486 Kč | 34 632,01 Kč |
| 5 000 | 9,70074 Kč | 48 503,70 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

