
CGA8P3X7T2E105K250KE | |
|---|---|
DigiKey Part Number | 445-8771-2-ND - Tape & Reel (TR) 445-8771-1-ND - Cut Tape (CT) 445-8771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P3X7T2E105K250KE |
Description | CAP CER 1UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P3X7T2E105K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 24,77800 Kč | 247,78 Kč |
| 50 | 19,86420 Kč | 993,21 Kč |
| 100 | 18,34810 Kč | 1 834,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,33190 Kč | 7 665,95 Kč |
| 1 000 | 14,56085 Kč | 14 560,85 Kč |
| 1 500 | 14,17463 Kč | 21 261,94 Kč |
| 2 500 | 13,74672 Kč | 34 366,80 Kč |
| 3 500 | 13,49649 Kč | 47 237,71 Kč |
| 5 000 | 13,25579 Kč | 66 278,95 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

