
CGA8N4X7R2J104K230KE | |
|---|---|
DigiKey Part Number | 445-173836-2-ND - Tape & Reel (TR) 445-173836-1-ND - Cut Tape (CT) 445-173836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4X7R2J104K230KE |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4X7R2J104K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 50 | 10,91900 Kč | 545,95 Kč |
| 100 | 9,95940 Kč | 995,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,10480 Kč | 4 052,40 Kč |
| 1 000 | 7,61891 Kč | 7 618,91 Kč |
| 1 500 | 7,37576 Kč | 11 063,64 Kč |
| 2 500 | 7,10623 Kč | 17 765,58 Kč |
| 3 500 | 6,94872 Kč | 24 320,52 Kč |
| 5 000 | 6,79714 Kč | 33 985,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

