
CGA8L4X7T2W334K160KA | |
|---|---|
DigiKey Part Number | 445-7926-2-ND - Tape & Reel (TR) 445-7926-1-ND - Cut Tape (CT) 445-7926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L4X7T2W334K160KA |
Description | CAP CER 0.33UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L4X7T2W334K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 50 | 14,10220 Kč | 705,11 Kč |
| 100 | 12,93480 Kč | 1 293,48 Kč |
| 500 | 10,96264 Kč | 5 481,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,05657 Kč | 10 056,57 Kč |
| 2 000 | 9,56869 Kč | 19 137,38 Kč |
| 3 000 | 9,32430 Kč | 27 972,90 Kč |
| 5 000 | 9,05350 Kč | 45 267,50 Kč |
| 7 000 | 8,89511 Kč | 62 265,77 Kč |
| 10 000 | 8,74277 Kč | 87 427,70 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

