
CGA6P3X8R2A684K250AD | |
|---|---|
DigiKey Part Number | 445-10044-2-ND - Tape & Reel (TR) 445-10044-1-ND - Cut Tape (CT) 445-10044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R2A684K250AD |
Description | CAP CER 0.68UF 100V 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R2A684K250AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 36,13800 Kč | 361,38 Kč |
| 50 | 29,52320 Kč | 1 476,16 Kč |
| 100 | 27,47800 Kč | 2 747,80 Kč |
| 500 | 24,02046 Kč | 12 010,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,29421 Kč | 22 294,21 Kč |
| 2 000 | 21,43791 Kč | 42 875,82 Kč |
| 3 000 | 21,00878 Kč | 63 026,34 Kč |
| 5 000 | 20,53323 Kč | 102 666,15 Kč |
| 7 000 | 20,25503 Kč | 141 785,21 Kč |
| 10 000 | 19,98747 Kč | 199 874,70 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

