
CGA6P3X7R1E226M250AB | |
|---|---|
DigiKey Part Number | 445-180363-2-ND - Tape & Reel (TR) 445-180363-1-ND - Cut Tape (CT) 445-180363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1E226M250AB |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1E226M250AB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 50 | 19,47360 Kč | 973,68 Kč |
| 100 | 17,97850 Kč | 1 797,85 Kč |
| 500 | 15,45242 Kč | 7 726,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,25155 Kč | 14 251,55 Kč |
| 2 000 | 13,62644 Kč | 27 252,88 Kč |
| 3 000 | 13,31329 Kč | 39 939,87 Kč |
| 5 000 | 12,96618 Kč | 64 830,90 Kč |
| 7 000 | 12,76327 Kč | 89 342,89 Kč |
| 10 000 | 12,56802 Kč | 125 680,20 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


