
CGA6P1X8R1E106K250AE | |
|---|---|
DigiKey Part Number | 445-174815-2-ND - Tape & Reel (TR) 445-174815-1-ND - Cut Tape (CT) 445-174815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X8R1E106K250AE |
Description | CAP CER 10UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X8R1E106K250AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 41,31500 Kč | 413,15 Kč |
| 50 | 33,98200 Kč | 1 699,10 Kč |
| 100 | 31,71700 Kč | 3 171,70 Kč |
| 500 | 27,88172 Kč | 13 940,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,93152 Kč | 25 931,52 Kč |
| 2 000 | 24,98187 Kč | 49 963,74 Kč |
| 3 000 | 24,50598 Kč | 73 517,94 Kč |
| 5 000 | 23,97853 Kč | 119 892,65 Kč |
| 7 000 | 23,67004 Kč | 165 690,28 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |


