
CGA6P1X7R2A106K250AC | |
|---|---|
DigiKey Part Number | 445-CGA6P1X7R2A106K250ACTR-ND - Tape & Reel (TR) 445-CGA6P1X7R2A106K250ACCT-ND - Cut Tape (CT) 445-CGA6P1X7R2A106K250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X7R2A106K250AC |
Description | AUTOMOTIVE GRADE,MLCC,1210,X7R,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 50 | 18,24300 Kč | 912,15 Kč |
| 100 | 16,82150 Kč | 1 682,15 Kč |
| 500 | 14,41806 Kč | 7 209,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,28375 Kč | 13 283,75 Kč |
| 2 000 | 12,68909 Kč | 25 378,18 Kč |
| 3 000 | 12,39120 Kč | 37 173,60 Kč |
| 5 000 | 12,06096 Kč | 60 304,80 Kč |
| 7 000 | 11,86780 Kč | 83 074,60 Kč |
| 10 000 | 11,68207 Kč | 116 820,70 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

