
CGA6P1X7R1N106K250AC | |
|---|---|
DigiKey Part Number | 445-181658-2-ND - Tape & Reel (TR) 445-181658-1-ND - Cut Tape (CT) 445-181658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X7R1N106K250AC |
Description | CAP CER 10UF 75V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X7R1N106K250AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 10,67540 Kč | 1 067,54 Kč |
| 500 | 8,96992 Kč | 4 484,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,20140 Kč | 8 201,40 Kč |
| 2 000 | 7,77987 Kč | 15 559,74 Kč |
| 3 000 | 7,56880 Kč | 22 706,40 Kč |
| 5 000 | 7,33481 Kč | 36 674,05 Kč |
| 7 000 | 7,19802 Kč | 50 386,14 Kč |
| 10 000 | 7,06642 Kč | 70 664,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


