
CGA6N3X7S1H475K230AE | |
|---|---|
DigiKey Part Number | 445-8793-2-ND - Tape & Reel (TR) 445-8793-1-ND - Cut Tape (CT) 445-8793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7S1H475K230AE |
Description | CAP CER 4.7UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7S1H475K230AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 50 | 17,90700 Kč | 895,35 Kč |
| 100 | 16,50650 Kč | 1 650,65 Kč |
| 500 | 14,13754 Kč | 7 068,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,02128 Kč | 13 021,28 Kč |
| 2 000 | 12,43481 Kč | 24 869,62 Kč |
| 3 000 | 12,14111 Kč | 36 423,33 Kč |
| 5 000 | 11,81549 Kč | 59 077,45 Kč |
| 7 000 | 11,62509 Kč | 81 375,63 Kč |
| 10 000 | 11,44198 Kč | 114 419,80 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

