
CGA6N3X7R2A225K230AE | |
|---|---|
DigiKey Part Number | 445-8791-2-ND - Tape & Reel (TR) 445-8791-1-ND - Cut Tape (CT) 445-8791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7R2A225K230AE |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7R2A225K230AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 50 | 13,02720 Kč | 651,36 Kč |
| 100 | 11,92900 Kč | 1 192,90 Kč |
| 500 | 10,07358 Kč | 5 036,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,22862 Kč | 9 228,62 Kč |
| 2 000 | 8,76992 Kč | 17 539,84 Kč |
| 3 000 | 8,54010 Kč | 25 620,30 Kč |
| 5 000 | 8,28543 Kč | 41 427,15 Kč |
| 7 000 | 8,13649 Kč | 56 955,43 Kč |
| 10 000 | 7,99323 Kč | 79 932,30 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

