
CGA6M3X8R2A474K200AD | |
|---|---|
DigiKey Part Number | 445-10042-2-ND - Tape & Reel (TR) 445-10042-1-ND - Cut Tape (CT) 445-10042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X8R2A474K200AD |
Description | CAP CER 0.47UF 100V 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X8R2A474K200AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 50 | 22,73240 Kč | 1 136,62 Kč |
| 100 | 21,05050 Kč | 2 105,05 Kč |
| 500 | 18,21030 Kč | 9 105,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,83599 Kč | 16 835,99 Kč |
| 2 000 | 16,13287 Kč | 32 265,74 Kč |
| 3 000 | 15,78063 Kč | 47 341,89 Kč |
| 5 000 | 15,39011 Kč | 76 950,55 Kč |
| 7 000 | 15,16173 Kč | 106 132,11 Kč |
| 10 000 | 14,94203 Kč | 149 420,30 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

