
CGA6M2X7R2A105K200AE | |
|---|---|
DigiKey Part Number | 445-173827-2-ND - Tape & Reel (TR) 445-173827-1-ND - Cut Tape (CT) 445-173827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R2A105K200AE |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R2A105K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X105K1RACAUTO | KEMET | 1 135 | 399-16434-1-ND | 45,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 50 | 9,44500 Kč | 472,25 Kč |
| 100 | 8,58820 Kč | 858,82 Kč |
| 500 | 7,14562 Kč | 3 572,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,50812 Kč | 6 508,12 Kč |
| 2 000 | 6,15137 Kč | 12 302,74 Kč |
| 3 000 | 5,97274 Kč | 17 918,22 Kč |
| 5 000 | 5,77474 Kč | 28 873,70 Kč |
| 7 000 | 5,65899 Kč | 39 612,93 Kč |
| 10 000 | 5,54765 Kč | 55 476,50 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

