CGA6M2X7R1E475M200AD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 4 951
Unit Price: 9,66000 Kč
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M2X7R1E475M200AD

DigiKey Part Number
445-10036-2-ND - Tape & Reel (TR)
445-10036-1-ND - Cut Tape (CT)
445-10036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M2X7R1E475M200AD
Description
CAP CER 4.7UF 25V X7R 1210 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M2X7R1E475M200AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210MKX7R8BB475YAGEO4 951311-3541-1-ND9,66000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
505,88360 Kč294,18 Kč
1005,29360 Kč529,36 Kč
5004,30376 Kč2 151,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,88337 Kč3 883,37 Kč
2 0003,63885 Kč7 277,70 Kč
3 0003,51640 Kč10 549,20 Kč
5 0003,38072 Kč16 903,60 Kč
7 0003,30137 Kč23 109,59 Kč
10 0003,22508 Kč32 250,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč