
CGA6L2X7R1H105M160AE | |
|---|---|
DigiKey Part Number | 445-CGA6L2X7R1H105M160AETR-ND - Tape & Reel (TR) 445-CGA6L2X7R1H105M160AECT-ND - Cut Tape (CT) 445-CGA6L2X7R1H105M160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2X7R1H105M160AE |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2X7R1H105M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 50 | 3,72500 Kč | 186,25 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 500 | 2,63692 Kč | 1 318,46 Kč |
| 1 000 | 2,42569 Kč | 2 425,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,18768 Kč | 4 375,36 Kč |
| 4 000 | 2,04899 Kč | 8 195,96 Kč |
| 6 000 | 1,97952 Kč | 11 877,12 Kč |
| 10 000 | 1,90255 Kč | 19 025,50 Kč |
| 14 000 | 1,85756 Kč | 26 005,84 Kč |
| 20 000 | 1,81429 Kč | 36 285,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

