
CGA5L4C0G2J103J160AA | |
|---|---|
DigiKey Part Number | 445-9083-2-ND - Tape & Reel (TR) 445-9083-1-ND - Cut Tape (CT) 445-9083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2J103J160AA |
Description | CAP CER 10000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2J103J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 50 | 5,63580 Kč | 281,79 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,81555 Kč | 3 815,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,47024 Kč | 6 940,48 Kč |
| 4 000 | 3,27574 Kč | 13 102,96 Kč |
| 6 000 | 3,17833 Kč | 19 069,98 Kč |
| 10 000 | 3,07039 Kč | 30 703,90 Kč |
| 14 000 | 3,00727 Kč | 42 101,78 Kč |
| 20 000 | 2,94660 Kč | 58 932,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

