
CGA5L3X8R2A334K160AD | |
|---|---|
DigiKey Part Number | 445-10006-2-ND - Tape & Reel (TR) 445-10006-1-ND - Cut Tape (CT) 445-10006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R2A334K160AD |
Description | CAP CER 0.33UF 100V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R2A334K160AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 50 | 9,18040 Kč | 459,02 Kč |
| 100 | 8,34460 Kč | 834,46 Kč |
| 500 | 6,93228 Kč | 3 466,14 Kč |
| 1 000 | 6,49594 Kč | 6 495,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,96154 Kč | 11 923,08 Kč |
| 4 000 | 5,67440 Kč | 22 697,60 Kč |
| 6 000 | 5,53059 Kč | 33 183,54 Kč |
| 10 000 | 5,37116 Kč | 53 711,60 Kč |
| 14 000 | 5,27795 Kč | 73 891,30 Kč |
| 20 000 | 5,18829 Kč | 103 765,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

