
CGA5L3X8R1E225K160AD | |
|---|---|
DigiKey Part Number | 445-10021-2-ND - Tape & Reel (TR) 445-10021-1-ND - Cut Tape (CT) 445-10021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E225K160AD |
Description | CAP CER 2.2UF 25V X8R 1206 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E225K160AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 50 | 10,91900 Kč | 545,95 Kč |
| 100 | 9,95940 Kč | 995,94 Kč |
| 500 | 8,34292 Kč | 4 171,46 Kč |
| 1 000 | 7,84317 Kč | 7 843,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,21932 Kč | 14 438,64 Kč |
| 4 000 | 6,89018 Kč | 27 560,72 Kč |
| 6 000 | 6,72535 Kč | 40 352,10 Kč |
| 10 000 | 6,54262 Kč | 65 426,20 Kč |
| 14 000 | 6,43583 Kč | 90 101,62 Kč |
| 20 000 | 6,33304 Kč | 126 660,80 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

