0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7R2E473M160AE

DigiKey Part Number
445-CGA5L3X7R2E473M160AETR-ND - Tape & Reel (TR)
445-CGA5L3X7R2E473M160AECT-ND - Cut Tape (CT)
445-CGA5L3X7R2E473M160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R2E473M160AE
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R2E473M160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,00500 Kč50,05 Kč
503,69980 Kč184,99 Kč
1003,29730 Kč329,73 Kč
5002,61904 Kč1 309,52 Kč
1 0002,40923 Kč2 409,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,17283 Kč4 345,66 Kč
4 0002,03508 Kč8 140,32 Kč
6 0001,96608 Kč11 796,48 Kč
10 0001,88963 Kč18 896,30 Kč
14 0001,84495 Kč25 829,30 Kč
20 0001,80198 Kč36 039,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč