
CGA5L3X7R2E473M160AE | |
|---|---|
DigiKey Part Number | 445-CGA5L3X7R2E473M160AETR-ND - Tape & Reel (TR) 445-CGA5L3X7R2E473M160AECT-ND - Cut Tape (CT) 445-CGA5L3X7R2E473M160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R2E473M160AE |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R2E473M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 50 | 3,69980 Kč | 184,99 Kč |
| 100 | 3,29730 Kč | 329,73 Kč |
| 500 | 2,61904 Kč | 1 309,52 Kč |
| 1 000 | 2,40923 Kč | 2 409,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,17283 Kč | 4 345,66 Kč |
| 4 000 | 2,03508 Kč | 8 140,32 Kč |
| 6 000 | 1,96608 Kč | 11 796,48 Kč |
| 10 000 | 1,88963 Kč | 18 896,30 Kč |
| 14 000 | 1,84495 Kč | 25 829,30 Kč |
| 20 000 | 1,80198 Kč | 36 039,60 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

