
CGA5L3X7R1V225K160AB | |
|---|---|
DigiKey Part Number | 445-12922-2-ND - Tape & Reel (TR) 445-12922-1-ND - Cut Tape (CT) 445-12922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1V225K160AB |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1V225K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 50 | 3,29660 Kč | 164,83 Kč |
| 100 | 2,92920 Kč | 292,92 Kč |
| 500 | 2,31188 Kč | 1 155,94 Kč |
| 1 000 | 2,12101 Kč | 2 121,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,90799 Kč | 3 815,98 Kč |
| 4 000 | 1,78263 Kč | 7 130,52 Kč |
| 6 000 | 1,71984 Kč | 10 319,04 Kč |
| 10 000 | 1,65030 Kč | 16 503,00 Kč |
| 14 000 | 1,60965 Kč | 22 535,10 Kč |
| 20 000 | 1,57055 Kč | 31 411,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

