
CGA5L3X7R1H475K160AE | |
|---|---|
DigiKey Part Number | 445-172481-2-ND - Tape & Reel (TR) 445-172481-1-ND - Cut Tape (CT) 445-172481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H475K160AE |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H475K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 50 | 8,21020 Kč | 410,51 Kč |
| 100 | 7,44380 Kč | 744,38 Kč |
| 500 | 6,15074 Kč | 3 075,37 Kč |
| 1 000 | 5,75135 Kč | 5 751,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,26777 Kč | 10 535,54 Kč |
| 4 000 | 5,00493 Kč | 20 019,72 Kč |
| 6 000 | 4,87329 Kč | 29 239,74 Kč |
| 10 000 | 4,72743 Kč | 47 274,30 Kč |
| 14 000 | 4,64212 Kč | 64 989,68 Kč |
| 20 000 | 4,56003 Kč | 91 200,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

