
CGA5L2X8R1H334K160AD | |
|---|---|
DigiKey Part Number | 445-10027-2-ND - Tape & Reel (TR) 445-10027-1-ND - Cut Tape (CT) 445-10027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1H334K160AD |
Description | CAP CER 0.33UF 50V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1H334K160AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 50 | 7,38280 Kč | 369,14 Kč |
| 100 | 6,67740 Kč | 667,74 Kč |
| 500 | 5,48972 Kč | 2 744,86 Kč |
| 1 000 | 5,12267 Kč | 5 122,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,68298 Kč | 9 365,96 Kč |
| 4 000 | 4,44145 Kč | 17 765,80 Kč |
| 6 000 | 4,32044 Kč | 25 922,64 Kč |
| 10 000 | 4,18639 Kč | 41 863,90 Kč |
| 14 000 | 4,10799 Kč | 57 511,86 Kč |
| 20 000 | 4,03259 Kč | 80 651,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

