1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X7R2A105K160AE

DigiKey Part Number
445-8801-2-ND - Tape & Reel (TR)
445-8801-1-ND - Cut Tape (CT)
445-8801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R2A105K160AE
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R2A105K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
109,67700 Kč96,77 Kč
507,38700 Kč369,35 Kč
1006,68210 Kč668,21 Kč
5005,49626 Kč2 748,13 Kč
1 0005,12941 Kč5 129,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,68957 Kč9 379,14 Kč
4 0004,44832 Kč17 793,28 Kč
6 0004,32748 Kč25 964,88 Kč
10 0004,19350 Kč41 935,00 Kč
14 0004,11519 Kč57 612,66 Kč
20 0004,03987 Kč80 797,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč