
CGA5L2X7R2A105K160AA | |
|---|---|
DigiKey Part Number | 445-5845-2-ND - Tape & Reel (TR) 445-5845-1-ND - Cut Tape (CT) 445-5845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A105K160AA |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A105K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 50 | 5,27460 Kč | 263,73 Kč |
| 100 | 4,73710 Kč | 473,71 Kč |
| 500 | 3,82962 Kč | 1 914,81 Kč |
| 1 000 | 3,54950 Kč | 3 549,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,22404 Kč | 6 448,08 Kč |
| 4 000 | 3,03972 Kč | 12 158,88 Kč |
| 6 000 | 2,94739 Kč | 17 684,34 Kč |
| 10 000 | 2,84510 Kč | 28 451,00 Kč |
| 14 000 | 2,78528 Kč | 38 993,92 Kč |
| 20 000 | 2,72776 Kč | 54 555,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

