47 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7T0G476M160AC

DigiKey Part Number
445-CGA5L1X7T0G476M160ACTR-ND - Tape & Reel (TR)
445-CGA5L1X7T0G476M160ACCT-ND - Cut Tape (CT)
445-CGA5L1X7T0G476M160ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7T0G476M160AC
Description
AUTOMOTIVE GRADE,1206,X7T,4V,47U
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7T0G476M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1015,05600 Kč150,56 Kč
5011,76720 Kč588,36 Kč
10010,75310 Kč1 075,31 Kč
5009,03922 Kč4 519,61 Kč
1 0008,50902 Kč8 509,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,84202 Kč15 684,04 Kč
4 0007,49309 Kč29 972,36 Kč
6 0007,31826 Kč43 909,56 Kč
10 0007,12450 Kč71 245,00 Kč
14 0007,01119 Kč98 156,66 Kč
20 0006,90219 Kč138 043,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč