
CGA5L1X7R2A475K160AC | |
|---|---|
DigiKey Part Number | 445-CGA5L1X7R2A475K160ACTR-ND - Tape & Reel (TR) 445-CGA5L1X7R2A475K160ACCT-ND - Cut Tape (CT) 445-CGA5L1X7R2A475K160ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R2A475K160AC |
Description | AUTOMOTIVE GRADE,MLCC,1206,100V4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 50 | 9,61700 Kč | 480,85 Kč |
| 100 | 8,75200 Kč | 875,20 Kč |
| 500 | 7,28756 Kč | 3 643,78 Kč |
| 1 000 | 6,83485 Kč | 6 834,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,27767 Kč | 12 555,34 Kč |
| 4 000 | 5,97976 Kč | 23 919,04 Kč |
| 6 000 | 5,83055 Kč | 34 983,30 Kč |
| 10 000 | 5,66511 Kč | 56 651,10 Kč |
| 14 000 | 5,56843 Kč | 77 958,02 Kč |
| 20 000 | 5,47538 Kč | 109 507,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

