10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7R1V106K160AE

DigiKey Part Number
445-172483-2-ND - Tape & Reel (TR)
445-172483-1-ND - Cut Tape (CT)
445-172483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1V106K160AE
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7R1V106K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ31CD7YA106KE02LMurata Electronics26 464490-GCJ31CD7YA106KE02LCT-ND0,86000 KčSimilar
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1015,05600 Kč150,56 Kč
5011,76720 Kč588,36 Kč
10010,75310 Kč1 075,31 Kč
5009,03922 Kč4 519,61 Kč
1 0008,50902 Kč8 509,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,84202 Kč15 684,04 Kč
4 0007,49309 Kč29 972,36 Kč
6 0007,31826 Kč43 909,56 Kč
10 0007,12450 Kč71 245,00 Kč
14 0007,01119 Kč98 156,66 Kč
20 0006,90219 Kč138 043,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč