10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7R1E106K160AC

DigiKey Part Number
445-6990-2-ND - Tape & Reel (TR)
445-6990-1-ND - Cut Tape (CT)
445-6990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1E106K160AC
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7R1E106K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,75600 Kč87,56 Kč
506,66060 Kč333,03 Kč
1006,00960 Kč600,96 Kč
5004,91606 Kč2 458,03 Kč
1 0004,57777 Kč4 577,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,17682 Kč8 353,64 Kč
4 0003,95440 Kč15 817,60 Kč
6 0003,84298 Kč23 057,88 Kč
10 0003,71954 Kč37 195,40 Kč
14 0003,64738 Kč51 063,32 Kč
20 0003,57793 Kč71 558,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč