
CGA5L1X7R1E106K160AC | |
|---|---|
DigiKey Part Number | 445-6990-2-ND - Tape & Reel (TR) 445-6990-1-ND - Cut Tape (CT) 445-6990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106K160AC |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E106K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 50 | 6,66060 Kč | 333,03 Kč |
| 100 | 6,00960 Kč | 600,96 Kč |
| 500 | 4,91606 Kč | 2 458,03 Kč |
| 1 000 | 4,57777 Kč | 4 577,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,17682 Kč | 8 353,64 Kč |
| 4 000 | 3,95440 Kč | 15 817,60 Kč |
| 6 000 | 3,84298 Kč | 23 057,88 Kč |
| 10 000 | 3,71954 Kč | 37 195,40 Kč |
| 14 000 | 3,64738 Kč | 51 063,32 Kč |
| 20 000 | 3,57793 Kč | 71 558,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

