10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7R1C106K160AC

DigiKey Part Number
445-12902-2-ND - Tape & Reel (TR)
445-12902-1-ND - Cut Tape (CT)
445-12902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1C106K160AC
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7R1C106K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,56400 Kč55,64 Kč
504,13240 Kč206,62 Kč
1003,69350 Kč369,35 Kč
5002,94812 Kč1 474,06 Kč
1 0002,71798 Kč2 717,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,45677 Kč4 913,54 Kč
4 0002,30563 Kč9 222,52 Kč
6 0002,22999 Kč13 379,94 Kč
10 0002,14616 Kč21 461,60 Kč
14 0002,09715 Kč29 360,10 Kč
20 0002,05000 Kč41 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč