
CGA5H4C0G2J222J115AA | |
|---|---|
DigiKey Part Number | 445-5793-2-ND - Tape & Reel (TR) 445-5793-1-ND - Cut Tape (CT) 445-5793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J222J115AA |
Description | CAP CER 2200PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2J222J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 50 | 3,18740 Kč | 159,37 Kč |
| 100 | 2,83050 Kč | 283,05 Kč |
| 500 | 2,22956 Kč | 1 114,78 Kč |
| 1 000 | 2,04395 Kč | 2 043,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,83733 Kč | 3 674,66 Kč |
| 4 000 | 1,71543 Kč | 6 861,72 Kč |
| 6 000 | 1,65443 Kč | 9 926,58 Kč |
| 10 000 | 1,58680 Kč | 15 868,00 Kč |
| 14 000 | 1,54727 Kč | 21 661,78 Kč |
| 20 000 | 1,50925 Kč | 30 185,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

