
CGA5H2X8R2A104M115AD | |
|---|---|
DigiKey Part Number | 445-10001-2-ND - Tape & Reel (TR) 445-10001-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R2A104M115AD |
Description | CAP CER 0.1UF 100V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R2A104M115AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 6,13770 Kč | 613,77 Kč |
| 1 000 | 4,58554 Kč | 4 585,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,25987 Kč | 8 519,74 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

