
CGA5H2X8R2A104K115AE | |
|---|---|
DigiKey Part Number | 445-173724-2-ND - Tape & Reel (TR) 445-173724-1-ND - Cut Tape (CT) 445-173724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R2A104K115AE |
Description | CAP CER 0.1UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R2A104K115AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 50 | 4,60280 Kč | 230,14 Kč |
| 100 | 4,12190 Kč | 412,19 Kč |
| 500 | 3,30928 Kč | 1 654,64 Kč |
| 1 000 | 3,05815 Kč | 3 058,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,77027 Kč | 5 540,54 Kč |
| 4 000 | 2,60522 Kč | 10 420,88 Kč |
| 6 000 | 2,52260 Kč | 15 135,60 Kč |
| 10 000 | 2,43102 Kč | 24 310,20 Kč |
| 14 000 | 2,37748 Kč | 33 284,72 Kč |
| 20 000 | 2,32599 Kč | 46 519,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

