0.33 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5F2X8R1E334K085AD

DigiKey Part Number
445-10012-2-ND - Tape & Reel (TR)
445-10012-1-ND - Cut Tape (CT)
445-10012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5F2X8R1E334K085AD
Description
CAP CER 0.33UF 25V 1206 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F2X8R1E334K085AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Epoxy Mountable, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,65900 Kč96,59 Kč
507,38280 Kč369,14 Kč
1006,67740 Kč667,74 Kč
5005,48972 Kč2 744,86 Kč
1 0005,12267 Kč5 122,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,44145 Kč17 765,80 Kč
8 0004,24259 Kč33 940,72 Kč
12 0004,14298 Kč49 715,76 Kč
20 0004,03259 Kč80 651,80 Kč
28 0003,96803 Kč111 104,84 Kč
40 0003,90593 Kč156 237,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč