
CGA5F2C0G1H333J085AA | |
|---|---|
DigiKey Part Number | 445-6981-2-ND - Tape & Reel (TR) 445-6981-1-ND - Cut Tape (CT) 445-6981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F2C0G1H333J085AA |
Description | CAP CER 0.033UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2C0G1H333J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,24580 Kč | 212,29 Kč |
| 100 | 3,79640 Kč | 379,64 Kč |
| 500 | 3,03506 Kč | 1 517,53 Kč |
| 1 000 | 2,79987 Kč | 2 799,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,37755 Kč | 9 510,20 Kč |
| 8 000 | 2,25044 Kč | 18 003,52 Kč |
| 12 000 | 2,18675 Kč | 26 241,00 Kč |
| 20 000 | 2,11618 Kč | 42 323,60 Kč |
| 28 000 | 2,07492 Kč | 58 097,76 Kč |
| 40 000 | 2,03523 Kč | 81 409,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

