
CGA4J4X7T2W223K125AE | |
|---|---|
DigiKey Part Number | 445-CGA4J4X7T2W223K125AETR-ND - Tape & Reel (TR) 445-CGA4J4X7T2W223K125AECT-ND - Cut Tape (CT) 445-CGA4J4X7T2W223K125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W223K125AE |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W223K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 50 | 4,61960 Kč | 230,98 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 500 | 3,32776 Kč | 1 663,88 Kč |
| 1 000 | 3,07747 Kč | 3 077,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,87169 Kč | 5 743,38 Kč |
| 4 000 | 2,70223 Kč | 10 808,92 Kč |
| 6 000 | 2,61740 Kč | 15 704,40 Kč |
| 10 000 | 2,52341 Kč | 25 234,10 Kč |
| 14 000 | 2,46845 Kč | 34 558,30 Kč |
| 20 000 | 2,41559 Kč | 48 311,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

