
CGA4J4C0G2W562J125AA | |
|---|---|
DigiKey Part Number | 445-15571-2-ND - Tape & Reel (TR) 445-15571-1-ND - Cut Tape (CT) 445-15571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W562J125AA |
Description | CAP CER 5600PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W562J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 50 | 3,86360 Kč | 193,18 Kč |
| 100 | 3,44580 Kč | 344,58 Kč |
| 500 | 2,74108 Kč | 1 370,54 Kč |
| 1 000 | 2,52354 Kč | 2 523,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,27776 Kč | 4 555,52 Kč |
| 4 000 | 2,13482 Kč | 8 539,28 Kč |
| 6 000 | 2,06330 Kč | 12 379,80 Kč |
| 10 000 | 1,98400 Kč | 19 840,00 Kč |
| 14 000 | 1,93764 Kč | 27 126,96 Kč |
| 20 000 | 1,89305 Kč | 37 861,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

