CGA4J3X8R2A333M125AE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1 531
Unit Price: 0,17000 Kč
Datasheet
0.033 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X8R2A333M125AE

DigiKey Part Number
CGA4J3X8R2A333M125AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4J3X8R2A333M125AE
Description
CAP CER 0.033UF 100V X8R 0805
Customer Reference
Detailed Description
0.033 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X8R2A333M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,89213 Kč3 784,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1,89213 Kč
Unit Price with VAT:2,28948 Kč